


MFBA3V2012H-202-R | |
|---|---|
DigiKey Part Number | 283-MFBA3V2012H-202-RTR-ND - Tape & Reel (TR) 283-MFBA3V2012H-202-RCT-ND - Cut Tape (CT) 283-MFBA3V2012H-202-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBA3V2012H-202-R |
Description | FERRITE BEAD 2 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 400mA 600mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 2 kOhms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.33500 | kr.3.35 |
| 25 | kr.0.29400 | kr.7.35 |
| 50 | kr.0.26440 | kr.13.22 |
| 100 | kr.0.23670 | kr.23.67 |
| 250 | kr.0.20432 | kr.51.08 |
| 500 | kr.0.18190 | kr.90.95 |
| 1.000 | kr.0.16131 | kr.161.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13071 | kr.522.84 |
| 8.000 | kr.0.11339 | kr.907.12 |
| 12.000 | kr.0.10381 | kr.1,245.72 |
| 20.000 | kr.0.09756 | kr.1,951.20 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |


