


MFBA3V2012H-152-R | |
|---|---|
DigiKey Part Number | 283-MFBA3V2012H-152-RTR-ND - Tape & Reel (TR) 283-MFBA3V2012H-152-RCT-ND - Cut Tape (CT) 283-MFBA3V2012H-152-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBA3V2012H-152-R |
Description | FERRITE BEAD 1.5 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 350mA 500mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 500mOhm |
Manufacturer Eaton - Electronics Division | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.041" (1.05mm) |
Impedance @ Frequency 1.5 kOhms @ 100 MHz | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Max) 350mA | Features Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.33600 | kr.3.36 |
| 25 | kr.0.28920 | kr.7.23 |
| 50 | kr.0.26120 | kr.13.06 |
| 100 | kr.0.23390 | kr.23.39 |
| 250 | kr.0.20188 | kr.50.47 |
| 500 | kr.0.17992 | kr.89.96 |
| 1.000 | kr.0.15958 | kr.159.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13279 | kr.531.16 |
| 8.000 | kr.0.11514 | kr.921.12 |
| 12.000 | kr.0.10537 | kr.1,264.44 |
| 20.000 | kr.0.09986 | kr.1,997.20 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

