10 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 700mA 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 700mA 200mOhm
MFBA2V and MFBA3V Chip Ferrite Beads

MFBA3V1608C-100-R

DigiKey Part Number
283-MFBA3V1608C-100-RTR-ND - Tape & Reel (TR)
283-MFBA3V1608C-100-RCT-ND - Cut Tape (CT)
283-MFBA3V1608C-100-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFBA3V1608C-100-R
Description
FERRITE BEAD 10 OHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 700mA 200mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
200mOhm
Manufacturer
Eaton - Electronics Division
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.037" (0.95mm)
Impedance @ Frequency
10 Ohms @ 100 MHz
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Max)
700mA
Features
Automotive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.306
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.24100kr.2.41
25kr.0.20800kr.5.20
50kr.0.18760kr.9.38
100kr.0.16860kr.16.86
250kr.0.14608kr.36.52
500kr.0.13036kr.65.18
1.000kr.0.11590kr.115.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.09011kr.360.44
8.000kr.0.07860kr.628.80
12.000kr.0.07224kr.866.88
20.000kr.0.06459kr.1,291.80
28.000kr.0.06221kr.1,741.88
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750