


MFBA2V2012P-331-R | |
|---|---|
DigiKey Part Number | 283-MFBA2V2012P-331-RTR-ND - Tape & Reel (TR) 283-MFBA2V2012P-331-RCT-ND - Cut Tape (CT) 283-MFBA2V2012P-331-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBA2V2012P-331-R |
Description | FERRITE BEAD 330 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 2.8A 40mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 40mOhm |
Manufacturer Eaton - Electronics Division | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.041" (1.05mm) |
Impedance @ Frequency 330 Ohms @ 100 MHz | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Max) 2.8A | Features Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.40600 | kr.4.06 |
| 25 | kr.0.35520 | kr.8.88 |
| 50 | kr.0.31820 | kr.15.91 |
| 100 | kr.0.28530 | kr.28.53 |
| 250 | kr.0.24572 | kr.61.43 |
| 500 | kr.0.21860 | kr.109.30 |
| 1.000 | kr.0.19362 | kr.193.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.16047 | kr.641.88 |
| 8.000 | kr.0.13868 | kr.1,109.44 |
| 12.000 | kr.0.12662 | kr.1,519.44 |
| 20.000 | kr.0.12601 | kr.2,520.20 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

