120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 2A 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 2A 100mOhm
MFBA2V and MFBA3V Chip Ferrite Beads

MFBA2V2012-121-R

DigiKey Part Number
283-MFBA2V2012-121-RTR-ND - Tape & Reel (TR)
283-MFBA2V2012-121-RCT-ND - Cut Tape (CT)
283-MFBA2V2012-121-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFBA2V2012-121-R
Description
FERRITE BEAD 120 OHM 0805 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 2A 100mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
100mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.103
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.27300kr.2.73
25kr.0.23840kr.5.96
50kr.0.21420kr.10.71
100kr.0.19270kr.19.27
250kr.0.16636kr.41.59
500kr.0.14836kr.74.18
1.000kr.0.13175kr.131.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.10220kr.408.80
8.000kr.0.08899kr.711.92
12.000kr.0.08168kr.980.16
20.000kr.0.07289kr.1,457.80
28.000kr.0.07251kr.2,030.28
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750