80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 3A 40mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 3A 40mOhm
MFBA2V and MFBA3V Chip Ferrite Beads

MFBA2V1608-800-R

DigiKey Part Number
283-MFBA2V1608-800-RTR-ND - Tape & Reel (TR)
283-MFBA2V1608-800-RCT-ND - Cut Tape (CT)
283-MFBA2V1608-800-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFBA2V1608-800-R
Description
FERRITE BEAD 80 OHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 3A 40mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
80 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
40mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.624
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.29200kr.2.92
25kr.0.25360kr.6.34
50kr.0.22820kr.11.41
100kr.0.20480kr.20.48
250kr.0.17700kr.44.25
500kr.0.15774kr.78.87
1.000kr.0.14005kr.140.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.10849kr.433.96
8.000kr.0.09437kr.754.96
12.000kr.0.08657kr.1,038.84
20.000kr.0.07798kr.1,559.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750