


MFBA2V1608-300-R | |
|---|---|
DigiKey Part Number | 283-MFBA2V1608-300-RTR-ND - Tape & Reel (TR) 283-MFBA2V1608-300-RCT-ND - Cut Tape (CT) 283-MFBA2V1608-300-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBA2V1608-300-R |
Description | FERRITE BEAD 30 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 3A 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MFBA2V1608-300-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.34900 | kr.3.49 |
| 25 | kr.0.30440 | kr.7.61 |
| 50 | kr.0.27380 | kr.13.69 |
| 100 | kr.0.24600 | kr.24.60 |
| 250 | kr.0.21228 | kr.53.07 |
| 500 | kr.0.18906 | kr.94.53 |
| 1.000 | kr.0.16763 | kr.167.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.12934 | kr.517.36 |
| 8.000 | kr.0.11219 | kr.897.52 |
| 12.000 | kr.0.10271 | kr.1,232.52 |
| 20.000 | kr.0.09669 | kr.1,933.80 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


