Parametric Equivalent
Direct
Similar




MDL-V-3/8-R | |
|---|---|
DigiKey Part Number | 283-MDL-V-3/8-R-ND |
Manufacturer | |
Manufacturer Product Number | MDL-V-3/8-R |
Description | FUSE GLASS 375MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 375 mA 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.982 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.266" Dia x 1.292" L (6.76mm x 32.82mm) | |
DC Cold Resistance | 1.567 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | kr.57.88750 | kr.231.55 |
| Unit Price without VAT: | kr.57.88750 |
|---|---|
| Unit Price with VAT: | kr.72.35938 |




