MDL-V-1/10-R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.14.64034
Datasheet

Similar


Littelfuse Inc.
In Stock: 64
Unit Price: kr.33.63000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.70.79400
Datasheet
100 mA 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 mA 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
MDL-V Axial
Eaton Electronics Overcurrent Protection Fuse Portfolio

MDL-V-1/10-R

DigiKey Part Number
283-MDL-V-1/10-R-ND
Manufacturer
Manufacturer Product Number
MDL-V-1/10-R
Description
FUSE GLASS 100MA 250VAC 3AB 3AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 mA 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.042
Approval Agency
CE, CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.266" Dia x 1.292" L (6.76mm x 32.82mm)
DC Cold Resistance
15.68 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
4kr.103.60250kr.414.41
Manufacturers Standard Package
Unit Price without VAT:kr.103.60250
Unit Price with VAT:kr.129.50313