30 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
MDA-V Axial
Eaton Electronics Overcurrent Protection Fuse Portfolio

MDA-V-30-R

DigiKey Part Number
283-MDA-V-30-R-ND
Manufacturer
Manufacturer Product Number
MDA-V-30-R
Description
FUSE CERM 30A 250VAC 125VDC 3AB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
30 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA AC, 10kA DC
Melting I²t
1096.7
Approval Agency
CE, CSA, UL
Operating Temperature
-
Color
Black
Size / Dimension
0.266" Dia x 1.292" L (6.76mm x 32.82mm)
DC Cold Resistance
0.00243 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
4kr.62.79750kr.251.19
8kr.57.94750kr.463.58
12kr.55.28500kr.663.42
20kr.52.09600kr.1,041.92
28kr.50.09500kr.1,402.66
40kr.48.05250kr.1,922.10
Manufacturers Standard Package
Unit Price without VAT:kr.62.79750
Unit Price with VAT:kr.78.49688