Similar
Similar




MDA-V-1-R | |
|---|---|
DigiKey Part Number | 283-MDA-V-1-R-ND |
Manufacturer | |
Manufacturer Product Number | MDA-V-1-R |
Description | FUSE CERAMIC 1A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.9 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Through Hole | Color Black |
Fuse Type | Size / Dimension 0.266" Dia x 1.292" L (6.76mm x 32.82mm) |
Current Rating (Amps) | DC Cold Resistance 0.38 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0325001.HXP | Littelfuse Inc. | 59 | F7941-ND | kr.24.23000 | Similar |
| 0325001.MXP | Littelfuse Inc. | 0 | 0325001.MXP-ND | kr.12.58206 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | kr.77.22500 | kr.308.90 |
| Unit Price without VAT: | kr.77.22500 |
|---|---|
| Unit Price with VAT: | kr.96.53125 |


