Similar
Similar




MDA-V-1-1/2-R | |
|---|---|
DigiKey Part Number | 283-MDA-V-1-1/2-R-ND |
Manufacturer | |
Manufacturer Product Number | MDA-V-1-1/2-R |
Description | FUSE CERAMIC 1.5A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 3.4 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Through Hole | Color Black |
Fuse Type | Size / Dimension 0.266" Dia x 1.292" L (6.76mm x 32.82mm) |
Current Rating (Amps) | DC Cold Resistance 0.19 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 032501.5HXP | Littelfuse Inc. | 0 | F7948-ND | kr.15.76800 | Similar |
| 032501.5MXP | Littelfuse Inc. | 0 | 032501.5MXP-ND | kr.12.58206 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | kr.92.41500 | kr.369.66 |
| Unit Price without VAT: | kr.92.41500 |
|---|---|
| Unit Price with VAT: | kr.115.51875 |


