375 mA 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
375 mA 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
MDA Cylindrical 3AG
Eaton Electronics Overcurrent Protection Fuse Portfolio

MDA-3/8-R

DigiKey Part Number
283-MDA-3/8-R-ND
Manufacturer
Manufacturer Product Number
MDA-3/8-R
Description
FUSE CERM 375MA 250VAC 3AB 3AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
375 mA 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Melting I²t
0.64
Approval Agency
CE, CSA, UL
Operating Temperature
-
Color
Black
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
4.5 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5kr.27.50800kr.137.54
10kr.25.37900kr.253.79
15kr.24.21133kr.363.17
25kr.22.81640kr.570.41
35kr.21.94086kr.767.93
50kr.21.04920kr.1,052.46
125kr.18.91400kr.2,364.25
250kr.17.43660kr.4,359.15
500kr.16.06728kr.8,033.64
Manufacturers Standard Package
Unit Price without VAT:kr.27.50800
Unit Price with VAT:kr.34.38500