
CTX200-3-R | |
|---|---|
DigiKey Part Number | 283-CTX200-3-RTR-ND - Tape & Reel (TR) 283-CTX200-3-RCT-ND - Cut Tape (CT) 283-CTX200-3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CTX200-3-R |
Description | INDUCT ARRAY 2 COIL 198.74UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 794.98 µH Inductance - Connected in Series 198.74 µH Inductance - Connected in Parallel 619mOhm Max DC Resistance (DCR) - Parallel 390 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX200-3-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 198.74 µH | |
Inductance - Connected In Series | 794.98 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 390 mA | |
Current Rating - Series | 200 mA | |
DC Resistance (DCR) - Parallel | 619mOhm Max | |
DC Resistance (DCR) - Series | 2.475Ohm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.550" L x 0.550" W (13.97mm x 13.97mm) | |
Height | 0.190" (4.83mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.18000 | kr.42.18 |
| 10 | kr.34.69400 | kr.346.94 |
| 25 | kr.32.09480 | kr.802.37 |
| 50 | kr.30.26300 | kr.1,513.15 |
| 100 | kr.29.86560 | kr.2,986.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.25.13688 | kr.20,109.50 |
| 1.600 | kr.24.40000 | kr.39,040.00 |
| Unit Price without VAT: | kr.42.18000 |
|---|---|
| Unit Price with VAT: | kr.52.72500 |

