
MCQ1V2012-R150-R | |
---|---|
DigiKey Part Number | 283-MCQ1V2012-R150-RTR-ND - Tape & Reel (TR) 283-MCQ1V2012-R150-RCT-ND - Cut Tape (CT) 283-MCQ1V2012-R150-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ1V2012-R150-R |
Description | FIXED IND 150NH 250MA 250MOHM SM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Multilayer Inductor 250 mA 250mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | 150 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | 20 @ 25MHz | |
Frequency - Self Resonant | 200MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.16600 | kr.1.66 |
100 | kr.0.13700 | kr.13.70 |
1.000 | kr.0.11251 | kr.112.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.10503 | kr.420.12 |
8.000 | kr.0.09902 | kr.792.16 |
12.000 | kr.0.09567 | kr.1,148.04 |
20.000 | kr.0.09161 | kr.1,832.20 |
28.000 | kr.0.08903 | kr.2,492.84 |
40.000 | kr.0.08638 | kr.3,455.20 |
100.000 | kr.0.07992 | kr.7,992.00 |
200.000 | kr.0.07537 | kr.15,074.00 |
400.000 | kr.0.07108 | kr.28,432.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |