
MCQ1V2012-R150-R | |
|---|---|
DigiKey Part Number | 283-MCQ1V2012-R150-RTR-ND - Tape & Reel (TR) 283-MCQ1V2012-R150-RCT-ND - Cut Tape (CT) 283-MCQ1V2012-R150-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ1V2012-R150-R |
Description | FIXED IND 150NH 250MA 250 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Multilayer Inductor 250 mA 250mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | 20 @ 25MHz | |
Frequency - Self Resonant | 200MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.16700 | kr.1.67 |
| 100 | kr.0.13760 | kr.13.76 |
| 1.000 | kr.0.11304 | kr.113.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11627 | kr.465.08 |
| 8.000 | kr.0.10962 | kr.876.96 |
| 12.000 | kr.0.10591 | kr.1,270.92 |
| 20.000 | kr.0.10142 | kr.2,028.40 |
| 28.000 | kr.0.09856 | kr.2,759.68 |
| 40.000 | kr.0.09563 | kr.3,825.20 |
| 100.000 | kr.0.08848 | kr.8,848.00 |
| 200.000 | kr.0.08344 | kr.16,688.00 |
| 400.000 | kr.0.07870 | kr.31,480.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

