


EXL1V0503-1R5-R | |
|---|---|
DigiKey Part Number | 283-EXL1V0503-1R5-RTR-ND - Tape & Reel (TR) 283-EXL1V0503-1R5-RCT-ND - Cut Tape (CT) 283-EXL1V0503-1R5-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXL1V0503-1R5-R |
Description | FIXED IND 1.5UH 10.5A 11.2 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 10.5 A 11.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 38MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.224" W (6.00mm x 5.70mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.05000 | kr.4.05 |
| 10 | kr.3.31800 | kr.33.18 |
| 100 | kr.2.72760 | kr.272.76 |
| 1.000 | kr.2.24349 | kr.2,243.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.39518 | kr.4,790.36 |
| 4.000 | kr.2.25875 | kr.9,035.00 |
| 6.000 | kr.2.18268 | kr.13,096.08 |
| 10.000 | kr.2.09057 | kr.20,905.70 |
| 14.000 | kr.2.03210 | kr.28,449.40 |
| 20.000 | kr.1.97196 | kr.39,439.20 |
| Unit Price without VAT: | kr.4.05000 |
|---|---|
| Unit Price with VAT: | kr.5.06250 |

