
MCQ1V1608-R470-R | |
|---|---|
DigiKey Part Number | 283-MCQ1V1608-R470-RTR-ND - Tape & Reel (TR) 283-MCQ1V1608-R470-RCT-ND - Cut Tape (CT) 283-MCQ1V1608-R470-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ1V1608-R470-R |
Description | FIXED IND 470NH 50MA 700 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Multilayer Inductor 50 mA 700mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 700mOhm Max | |
Q @ Freq | 20 @ 25MHz | |
Frequency - Self Resonant | 105MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.46900 | kr.4.69 |
| 100 | kr.0.38770 | kr.38.77 |
| 1.000 | kr.0.31874 | kr.318.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.10105 | kr.404.20 |
| 8.000 | kr.0.09526 | kr.762.08 |
| 12.000 | kr.0.09204 | kr.1,104.48 |
| 20.000 | kr.0.08813 | kr.1,762.60 |
| 28.000 | kr.0.08565 | kr.2,398.20 |
| 40.000 | kr.0.08310 | kr.3,324.00 |
| 100.000 | kr.0.07689 | kr.7,689.00 |
| 200.000 | kr.0.07251 | kr.14,502.00 |
| 400.000 | kr.0.06838 | kr.27,352.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

