


RMCW0612JT100R | |
|---|---|
DigiKey Part Number | 738-RMCW0612JT100RTR-ND - Tape & Reel (TR) 738-RMCW0612JT100RCT-ND - Cut Tape (CT) 738-RMCW0612JT100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCW0612JT100R |
Description | RES 100 OHM 5% 3/4W 0612 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCW0612JT100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.50800 | kr.5.08 |
| 25 | kr.0.39600 | kr.9.90 |
| 50 | kr.0.33440 | kr.16.72 |
| 100 | kr.0.28550 | kr.28.55 |
| 250 | kr.0.23612 | kr.59.03 |
| 500 | kr.0.20782 | kr.103.91 |
| 1.000 | kr.0.18538 | kr.185.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.14966 | kr.748.30 |
| 10.000 | kr.0.13929 | kr.1,392.90 |
| 15.000 | kr.0.13423 | kr.2,013.45 |
| 25.000 | kr.0.12875 | kr.3,218.75 |
| 35.000 | kr.0.12561 | kr.4,396.35 |
| 50.000 | kr.0.12265 | kr.6,132.50 |
| 60.000 | kr.0.12126 | kr.7,275.60 |
| 120.000 | kr.0.11669 | kr.14,002.80 |
| 125.000 | kr.0.11645 | kr.14,556.25 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |

