
MCL2012V1-100-R | |
|---|---|
DigiKey Part Number | 283-MCL2012V1-100-RTR-ND - Tape & Reel (TR) 283-MCL2012V1-100-RCT-ND - Cut Tape (CT) 283-MCL2012V1-100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCL2012V1-100-R |
Description | FIXED IND 10UH 100MA 650 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Multilayer Inductor 100 mA 650mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 650mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 24MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.48900 | kr.4.89 |
| 100 | kr.0.40190 | kr.40.19 |
| 1.000 | kr.0.33037 | kr.330.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.34050 | kr.1,362.00 |
| 8.000 | kr.0.32105 | kr.2,568.40 |
| 12.000 | kr.0.31020 | kr.3,722.40 |
| 20.000 | kr.0.29706 | kr.5,941.20 |
| 28.000 | kr.0.28872 | kr.8,084.16 |
| 40.000 | kr.0.28014 | kr.11,205.60 |
| 100.000 | kr.0.25927 | kr.25,927.00 |
| 200.000 | kr.0.24455 | kr.48,910.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

