10 µH Unshielded Multilayer Inductor 60 mA 1.15Ohm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCL1608V1-100-R

DigiKey Part Number
283-MCL1608V1-100-RTR-ND - Tape & Reel (TR)
283-MCL1608V1-100-RCT-ND - Cut Tape (CT)
283-MCL1608V1-100-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCL1608V1-100-R
Description
FIXED IND 10UH 60MA 1.15 OHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Multilayer Inductor 60 mA 1.15Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCL1608V1-100-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.15Ohm Max
Q @ Freq
-
Frequency - Self Resonant
17MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.302
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.47600kr.4.76
100kr.0.39030kr.39.03
1.000kr.0.32099kr.320.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.29956kr.1,198.24
8.000kr.0.28245kr.2,259.60
12.000kr.0.27290kr.3,274.80
20.000kr.0.26134kr.5,226.80
28.000kr.0.25400kr.7,112.00
40.000kr.0.24644kr.9,857.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000