
MCL1608V1-100-R | |
|---|---|
DigiKey Part Number | 283-MCL1608V1-100-RTR-ND - Tape & Reel (TR) 283-MCL1608V1-100-RCT-ND - Cut Tape (CT) 283-MCL1608V1-100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCL1608V1-100-R |
Description | FIXED IND 10UH 60MA 1.15 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Multilayer Inductor 60 mA 1.15Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCL1608V1-100-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.15Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 17MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.47600 | kr.4.76 |
| 100 | kr.0.39030 | kr.39.03 |
| 1.000 | kr.0.32099 | kr.320.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.29956 | kr.1,198.24 |
| 8.000 | kr.0.28245 | kr.2,259.60 |
| 12.000 | kr.0.27290 | kr.3,274.80 |
| 20.000 | kr.0.26134 | kr.5,226.80 |
| 28.000 | kr.0.25400 | kr.7,112.00 |
| 40.000 | kr.0.24644 | kr.9,857.60 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

