6.8 nH Unshielded Multilayer Inductor 300 mA 300mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCL1005-6R8-R

DigiKey Part Number
283-MCL1005-6R8-RTR-ND - Tape & Reel (TR)
283-MCL1005-6R8-RCT-ND - Cut Tape (CT)
283-MCL1005-6R8-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCL1005-6R8-R
Description
FIXED IND 6.8NH 300MA 300 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.8 nH Unshielded Multilayer Inductor 300 mA 300mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
-
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
300mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
3.9GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.709
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.11600kr.1.16
100kr.0.09710kr.9.71
1.000kr.0.07999kr.79.99
5.000kr.0.06975kr.348.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06905kr.690.50
20.000kr.0.06511kr.1,302.20
30.000kr.0.06290kr.1,887.00
50.000kr.0.06023kr.3,011.50
70.000kr.0.05854kr.4,097.80
100.000kr.0.05680kr.5,680.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000