
MCL1005-680-R | |
|---|---|
DigiKey Part Number | 283-MCL1005-680-RTR-ND - Tape & Reel (TR) 283-MCL1005-680-RCT-ND - Cut Tape (CT) 283-MCL1005-680-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCL1005-680-R |
Description | FIXED IND 68NH 180MA 1.4 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 nH Unshielded Multilayer Inductor 180 mA 1.4Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.4Ohm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 750MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.11600 | kr.1.16 |
| 100 | kr.0.09710 | kr.9.71 |
| 1.000 | kr.0.07999 | kr.79.99 |
| 5.000 | kr.0.06975 | kr.348.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.07915 | kr.791.50 |
| 20.000 | kr.0.07462 | kr.1,492.40 |
| 30.000 | kr.0.07210 | kr.2,163.00 |
| 50.000 | kr.0.06904 | kr.3,452.00 |
| 70.000 | kr.0.06710 | kr.4,697.00 |
| 100.000 | kr.0.06510 | kr.6,510.00 |
| 250.000 | kr.0.06024 | kr.15,060.00 |
| 500.000 | kr.0.05681 | kr.28,405.00 |
| 1.000.000 | kr.0.05359 | kr.53,590.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

