
LTC4368IMS-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4368IMS-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4368IMS-1#PBF |
Description | IC SURGE SUPPRESSION ADJ 10MSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4368IMS-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | Adjustable | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.04000 | kr.46.04 |
| 10 | kr.35.51900 | kr.355.19 |
| 50 | kr.31.30500 | kr.1,565.25 |
| 100 | kr.29.99850 | kr.2,999.85 |
| 250 | kr.28.61992 | kr.7,154.98 |
| 500 | kr.27.78866 | kr.13,894.33 |
| 1.000 | kr.27.10464 | kr.27,104.64 |
| Unit Price without VAT: | kr.46.04000 |
|---|---|
| Unit Price with VAT: | kr.57.55000 |






