
MCL1005-220-R | |
|---|---|
DigiKey Part Number | 283-MCL1005-220-RTR-ND - Tape & Reel (TR) 283-MCL1005-220-RCT-ND - Cut Tape (CT) 283-MCL1005-220-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCL1005-220-R |
Description | FIXED IND 22NH 300MA 600 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Multilayer Inductor 300 mA 600mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 600mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 1.9GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Supplier Device Package 0402 |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.12000 | kr.1.20 |
| 100 | kr.0.09950 | kr.9.95 |
| 1.000 | kr.0.08204 | kr.82.04 |
| 5.000 | kr.0.07153 | kr.357.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06809 | kr.680.90 |
| 20.000 | kr.0.06420 | kr.1,284.00 |
| 30.000 | kr.0.06202 | kr.1,860.60 |
| 50.000 | kr.0.05939 | kr.2,969.50 |
| 70.000 | kr.0.05772 | kr.4,040.40 |
| 100.000 | kr.0.05600 | kr.5,600.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

