
MCL1005-1R8-R | |
|---|---|
DigiKey Part Number | 283-MCL1005-1R8-RTR-ND - Tape & Reel (TR) 283-MCL1005-1R8-RCT-ND - Cut Tape (CT) 283-MCL1005-1R8-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCL1005-1R8-R |
Description | FIXED IND 1.8NH 300MA 120 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.8 nH Unshielded Multilayer Inductor 300 mA 120mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.11400 | kr.1.14 |
| 100 | kr.0.09540 | kr.9.54 |
| 1.000 | kr.0.07862 | kr.78.62 |
| 5.000 | kr.0.06856 | kr.342.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06787 | kr.678.70 |
| 20.000 | kr.0.06399 | kr.1,279.80 |
| 30.000 | kr.0.06183 | kr.1,854.90 |
| 50.000 | kr.0.05920 | kr.2,960.00 |
| 70.000 | kr.0.05754 | kr.4,027.80 |
| 100.000 | kr.0.05582 | kr.5,582.00 |
| 250.000 | kr.0.05166 | kr.12,915.00 |
| 500.000 | kr.0.04872 | kr.24,360.00 |
| 1.000.000 | kr.0.04595 | kr.45,950.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

