1 µH Unshielded Drum Core, Wirewound Inductor 2.66 A 33mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD1-1R0-R

DigiKey Part Number
513-1715-2-ND - Tape & Reel (TR)
513-1715-1-ND - Cut Tape (CT)
513-1715-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD1-1R0-R
Description
FIXED IND 1UH 2.66A 33 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Drum Core, Wirewound Inductor 2.66 A 33mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LD1-1R0-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.46A
Shielding
Unshielded
DC Resistance (DCR)
33mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max)
0.126" (3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.29000kr.8.29
10kr.6.79700kr.67.97
100kr.5.59020kr.559.02
1.000kr.4.87960kr.4,879.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.55347kr.9,106.94
4.000kr.4.29458kr.17,178.32
6.000kr.4.15024kr.24,901.44
10.000kr.3.98660kr.39,866.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.29000
Unit Price with VAT:kr.10.36250