15 µH Unshielded Drum Core, Wirewound Inductor 990 mA 235mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD1-150-R

DigiKey Part Number
283-LD1-150-RTR-ND - Tape & Reel (TR)
283-LD1-150-RCT-ND - Cut Tape (CT)
283-LD1-150-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD1-150-R
Description
FIXED IND 15UH 990MA 235 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15 µH Unshielded Drum Core, Wirewound Inductor 990 mA 235mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LD1-150-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.05A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
235mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.126" (3.20mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDR0403-150MLBourns Inc.36SDR0403-150MLCT-NDkr.2.95000Direct
P0770.153NLTPulse Electronics869553-1944-1-NDkr.6.28000Similar
In-Stock: 1.995
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.59000kr.8.59
10kr.7.05100kr.70.51
100kr.5.79530kr.579.53
1.000kr.4.86442kr.4,864.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.86766kr.9,735.32
4.000kr.4.59097kr.18,363.88
6.000kr.4.43670kr.26,620.20
10.000kr.4.29470kr.42,947.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.59000
Unit Price with VAT:kr.10.73750