



KVW-5R0C105-R | |
|---|---|
DigiKey Part Number | 283-KVW-5R0C105-R-ND |
Manufacturer | |
Manufacturer Product Number | KVW-5R0C105-R |
Description | SUPERCAPACITOR COIN 5V 1.5F CYL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 5 V Radial, Can 30Ohm 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.217" (5.50mm) |
Capacitance 1 F | Size / Dimension 0.819" Dia (20.80mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 5 V | Operating Temperature -40°C ~ 85°C |
ESR (Equivalent Series Resistance) 30Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KW-5R5C105-R | Eaton - Electronics Division | 18.082 | 283-KW-5R5C105-R-ND | kr.33.98000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.19000 | kr.35.19 |
| 10 | kr.25.55000 | kr.255.50 |
| 50 | kr.21.70940 | kr.1,085.47 |
| 100 | kr.20.52070 | kr.2,052.07 |
| 500 | kr.18.50976 | kr.9,254.88 |
| 1.000 | kr.17.88666 | kr.17,886.66 |
| 2.500 | kr.17.22847 | kr.43,071.18 |
| Unit Price without VAT: | kr.35.19000 |
|---|---|
| Unit Price with VAT: | kr.43.98750 |


