
JB1-02/J | |
|---|---|
DigiKey Part Number | 283-5147-ND |
Manufacturer | |
Manufacturer Product Number | JB1-02/J |
Description | JUMPER BARRIER BLK 2POS SPADE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Barrier Block Jumper Around Barrier, Spade |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Barrier Block | |
Number of Positions | 2 | |
Pitch | 0.325" (8.26mm) | |
Style | Around Barrier, Spade | |
For Use With/Related Products | Magnum® A1000 and CB1000 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.3.30300 | kr.33.03 |
| 25 | kr.3.09400 | kr.77.35 |
| 50 | kr.2.94560 | kr.147.28 |
| 100 | kr.2.80420 | kr.280.42 |
| 300 | kr.2.59497 | kr.778.49 |
| 500 | kr.2.50290 | kr.1,251.45 |
| 1.000 | kr.2.38340 | kr.2,383.40 |
| 2.500 | kr.2.23409 | kr.5,585.23 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

