


ICL250D11MIB | |
|---|---|
DigiKey Part Number | 283-ICL250D11MIB-ND |
Manufacturer | |
Manufacturer Product Number | ICL250D11MIB |
Description | ICL 2.5 OHM 20% 5.5A 12MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 2.5 Ohms ±20% 5.5 A 0.472" (12.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 2.5 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 5.5 A | |
Diameter | 0.472" (12.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.74000 | kr.1.74 |
| 5 | kr.1.42000 | kr.7.10 |
| 10 | kr.1.30900 | kr.13.09 |
| 50 | kr.1.08740 | kr.54.37 |
| 100 | kr.1.00360 | kr.100.36 |
| 250 | kr.0.90224 | kr.225.56 |
| 500 | kr.0.83244 | kr.416.22 |
| 1.000 | kr.0.76787 | kr.767.87 |
| 5.000 | kr.0.63570 | kr.3,178.50 |
| Unit Price without VAT: | kr.1.74000 |
|---|---|
| Unit Price with VAT: | kr.2.17500 |





