HV1030-2R7H106-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 209
Unit Price: kr.21.57000
Datasheet

Parametric Equivalent


Maxwell Technologies
In Stock: 29.985
Unit Price: kr.18.62000
Datasheet

Parametric Equivalent


Maxwell Technologies
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.21.31000
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV1030-2R7H106-1

DigiKey Part Number
HV1030-2R7H106-1-ND
Manufacturer
Manufacturer Product Number
HV1030-2R7H106-1
Description
CAP 10F -10%, +30% 2.7V T/H
Customer Reference
Detailed Description
10 F (EDLC) Supercapacitor 2.7 V Radial, Can 34mOhm 1000 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Capacitance
10 F
Tolerance
-10%, +30%
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
34mOhm
Lifetime @ Temp.
1000 Hrs @ 65°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.240" (31.50mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.