HTB-34I-R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 1.368
Unit Price: kr.48.35000
Datasheet
Image for HTB-34I-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTB-34I-R

DigiKey Part Number
HTB-34I-R-ND
Manufacturer
Manufacturer Product Number
HTB-34I-R
Description
FUSE HLDR CART 250V 20A PNL MNT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Current Rating (Amps)
20 A
For Use With/Related Products
3AG, 1/4" x 1-1/4" (SFE-20)
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.70.51800kr.705.18
Manufacturers Standard Package
Unit Price without VAT:kr.70.51800
Unit Price with VAT:kr.88.14750