New at DigiKey
300 nH Shielded Molded Inductor 35 A 1.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPAL1V1040-R30-R

DigiKey Part Number
283-HPAL1V1040-R30-RTR-ND - Tape & Reel (TR)
283-HPAL1V1040-R30-RCT-ND - Cut Tape (CT)
283-HPAL1V1040-R30-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HPAL1V1040-R30-R
Description
FIXED IND 300NH 35A 1.1 MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
300 nH Shielded Molded Inductor 35 A 1.1mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
45A
Shielding
Shielded
DC Resistance (DCR)
1.1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
96MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.453" L x 0.394" W (11.50mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.2.07300kr.20.73
100kr.1.70610kr.170.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.50220kr.751.10
1.000kr.1.41636kr.1,416.36
1.500kr.1.36847kr.2,052.70
2.500kr.1.31045kr.3,276.12
3.500kr.1.27363kr.4,457.70
5.000kr.1.23575kr.6,178.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500