


HFW1V2818H220K | |
|---|---|
DigiKey Part Number | 283-HFW1V2818H220KTR-ND - Tape & Reel (TR) 283-HFW1V2818H220KCT-ND - Cut Tape (CT) 283-HFW1V2818H220KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFW1V2818H220K |
Description | FIXED IND 22UH 28A 2.86 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Wirewound Inductor 28 A 2.86mOhm Max 3-SMD, Gull Wing |
cms-datasheet | cms-datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 2.86mOhm Max |
Series | Frequency - Self Resonant 11.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 3-SMD, Gull Wing |
Inductance | Supplier Device Package 3-SMD |
Tolerance ±10% | Size / Dimension 1.098" L x 0.780" W (27.90mm x 19.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.700" (17.78mm) |
Current - Saturation (Isat) 14A |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.34.49000 | kr.34.49 |
| 10 | kr.28.36500 | kr.283.65 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 55 | kr.24.77782 | kr.1,362.78 |
| 110 | kr.23.36464 | kr.2,570.11 |
| 165 | kr.22.57576 | kr.3,725.00 |
| 275 | kr.21.62124 | kr.5,945.84 |
| 385 | kr.21.01504 | kr.8,090.79 |
| 550 | kr.20.39151 | kr.11,215.33 |
| Unit Price without VAT: | kr.34.49000 |
|---|---|
| Unit Price with VAT: | kr.43.11250 |


