


HFW1V2815H4R7K | |
|---|---|
DigiKey Part Number | 283-HFW1V2815H4R7KTR-ND - Tape & Reel (TR) 283-HFW1V2815H4R7KCT-ND - Cut Tape (CT) 283-HFW1V2815H4R7KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFW1V2815H4R7K |
Description | IND HC 4.7UH 48A SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Wirewound Inductor 30 A 2.05mOhm Max 3-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 48A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.05mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 22.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 500 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Gull Wing | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 1.098" L x 0.780" W (27.90mm x 19.80mm) | |
Height - Seated (Max) | 0.605" (15.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.83000 | kr.26.83 |
| 10 | kr.22.07800 | kr.220.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | kr.19.91000 | kr.1,194.60 |
| 120 | kr.18.77383 | kr.2,252.86 |
| 180 | kr.18.13989 | kr.3,265.18 |
| 300 | kr.17.37243 | kr.5,211.73 |
| 420 | kr.16.88519 | kr.7,091.78 |
| 600 | kr.16.38397 | kr.9,830.38 |
| 1.500 | kr.15.16550 | kr.22,748.25 |
| 3.000 | kr.14.75438 | kr.44,263.14 |
| Unit Price without VAT: | kr.26.83000 |
|---|---|
| Unit Price with VAT: | kr.33.53750 |


