


HFW1V2215H200K | |
|---|---|
DigiKey Part Number | 283-HFW1V2215H200KTR-ND - Tape & Reel (TR) 283-HFW1V2215H200KCT-ND - Cut Tape (CT) 283-HFW1V2215H200KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFW1V2215H200K |
Description | FIXED IND 20UH 19A 6.4 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 µH Unshielded Wirewound Inductor 19 A 6.4mOhm Max 3-SMD, J-Lead |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 14.3A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 6.4mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 9MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 3-SMD, J-Lead |
Tolerance ±10% | Supplier Device Package 3-SMD |
Current Rating (Amps) | Height - Seated (Max) 0.571" (14.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.83000 | kr.27.83 |
| 10 | kr.22.90000 | kr.229.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | kr.19.60057 | kr.1,372.04 |
| 140 | kr.18.48243 | kr.2,587.54 |
| 210 | kr.17.85886 | kr.3,750.36 |
| 350 | kr.17.10351 | kr.5,986.23 |
| 490 | kr.16.62412 | kr.8,145.82 |
| 700 | kr.16.13086 | kr.11,291.60 |
| Unit Price without VAT: | kr.27.83000 |
|---|---|
| Unit Price with VAT: | kr.34.78750 |


