
HFA-HH | |
|---|---|
DigiKey Part Number | 283-HFA-HH-ND |
Manufacturer | |
Manufacturer Product Number | HFA-HH |
Description | FUSE HLDR 250V 20A 1/4X1 1/4 WP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | 3AG | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal and Vertical | |
Termination Style | Quick Connect | |
Contact Material | Copper | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.611.49000 | kr.611.49 |
| 5 | kr.507.16200 | kr.2,535.81 |
| 10 | kr.467.71400 | kr.4,677.14 |
| 50 | kr.386.96820 | kr.19,348.41 |
| 100 | kr.356.31810 | kr.35,631.81 |
| Unit Price without VAT: | kr.611.49000 |
|---|---|
| Unit Price with VAT: | kr.764.36250 |



