
HFA-1K0967 | |
|---|---|
DigiKey Part Number | 283-5141-ND |
Manufacturer | |
Manufacturer Product Number | HFA-1K0967 |
Description | FUSE HOLDER 20A 250V 1/4 QUICK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | - | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | Copper | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.460.98000 | kr.460.98 |
| 5 | kr.382.37800 | kr.1,911.89 |
| 10 | kr.352.67500 | kr.3,526.75 |
| 50 | kr.291.89620 | kr.14,594.81 |
| 100 | kr.268.83500 | kr.26,883.50 |
| 250 | kr.240.87284 | kr.60,218.21 |
| Unit Price without VAT: | kr.460.98000 |
|---|---|
| Unit Price with VAT: | kr.576.22500 |


