


HCMA1707-330-R | |
|---|---|
DigiKey Part Number | 283-HCMA1707-330-RTR-ND - Tape & Reel (TR) 283-HCMA1707-330-RCT-ND - Cut Tape (CT) 283-HCMA1707-330-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCMA1707-330-R |
Description | FIXED IND 33UH 9A 37 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 9 A 37mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HCMA1707-330-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 37mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.677" L x 0.663" W (17.20mm x 16.85mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.84000 | kr.18.84 |
| 10 | kr.15.49600 | kr.154.96 |
| 25 | kr.14.33360 | kr.358.34 |
| 50 | kr.13.51460 | kr.675.73 |
| 100 | kr.12.74230 | kr.1,274.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr.12.03217 | kr.4,211.26 |
| 700 | kr.11.34711 | kr.7,942.98 |
| 1.050 | kr.10.96517 | kr.11,513.43 |
| 1.750 | kr.10.50258 | kr.18,379.51 |
| 2.450 | kr.10.20903 | kr.25,012.12 |
| 3.500 | kr.9.95845 | kr.34,854.57 |
| Unit Price without VAT: | kr.18.84000 |
|---|---|
| Unit Price with VAT: | kr.23.55000 |

