

HCMA1305-R47-R | |
---|---|
DigiKey Part Number | 283-4562-2-ND - Tape & Reel (TR) 283-4562-1-ND - Cut Tape (CT) 283-4562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCMA1305-R47-R |
Description | FIXED IND 470NH 38A 0.92MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 38 A 0.92mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 65A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.92mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.524" L x 0.480" W (13.30mm x 12.20mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.90000 | kr.8.90 |
10 | kr.7.30200 | kr.73.02 |
25 | kr.6.75600 | kr.168.90 |
50 | kr.6.37060 | kr.318.53 |
100 | kr.6.00640 | kr.600.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | kr.5.98848 | kr.2,395.39 |
800 | kr.5.64704 | kr.4,517.63 |
1.200 | kr.5.45658 | kr.6,547.90 |
2.000 | kr.5.22599 | kr.10,451.98 |
2.800 | kr.5.07959 | kr.14,222.85 |
4.000 | kr.4.92904 | kr.19,716.16 |
10.000 | kr.4.64800 | kr.46,480.00 |
Unit Price without VAT: | kr.8.90000 |
---|---|
Unit Price with VAT: | kr.11.12500 |