


HCMA1305-6R8-R | |
|---|---|
DigiKey Part Number | 283-4556-2-ND - Tape & Reel (TR) 283-4556-1-ND - Cut Tape (CT) 283-4556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCMA1305-6R8-R |
Description | FIXED IND 6.8UH 11A 15 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 11 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 21A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 15mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.524" L x 0.480" W (13.30mm x 12.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.45000 | kr.9.45 |
| 10 | kr.7.76000 | kr.77.60 |
| 25 | kr.7.17960 | kr.179.49 |
| 50 | kr.6.76980 | kr.338.49 |
| 100 | kr.6.38250 | kr.638.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.6.25315 | kr.2,501.26 |
| 800 | kr.5.89660 | kr.4,717.28 |
| 1.200 | kr.5.69771 | kr.6,837.25 |
| 2.000 | kr.5.45700 | kr.10,914.00 |
| 2.800 | kr.5.30418 | kr.14,851.70 |
| 4.000 | kr.5.14699 | kr.20,587.96 |
| Unit Price without VAT: | kr.9.45000 |
|---|---|
| Unit Price with VAT: | kr.11.81250 |

