


HCMA1305-6R8-R | |
|---|---|
DigiKey Part Number | 283-4556-2-ND - Tape & Reel (TR) 283-4556-1-ND - Cut Tape (CT) 283-4556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCMA1305-6R8-R |
Description | FIXED IND 6.8UH 11A 15 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 11 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 21A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.524" L x 0.480" W (13.30mm x 12.20mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.13000 | kr.9.13 |
| 10 | kr.7.49700 | kr.74.97 |
| 25 | kr.6.93680 | kr.173.42 |
| 50 | kr.6.53940 | kr.326.97 |
| 100 | kr.6.16510 | kr.616.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.6.34190 | kr.2,536.76 |
| 800 | kr.5.98030 | kr.4,784.24 |
| 1.200 | kr.5.77858 | kr.6,934.30 |
| 2.000 | kr.5.53446 | kr.11,068.92 |
| 2.800 | kr.5.37948 | kr.15,062.54 |
| 4.000 | kr.5.22005 | kr.20,880.20 |
| Unit Price without VAT: | kr.9.13000 |
|---|---|
| Unit Price with VAT: | kr.11.41250 |

