


HCMA0503-2R2-R | |
|---|---|
DigiKey Part Number | 283-4523-2-ND - Tape & Reel (TR) 283-4523-1-ND - Cut Tape (CT) 283-4523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCMA0503-2R2-R |
Description | FIXED IND 2.2UH 6.8A 25 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 6.8 A 25mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 6.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 25mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.203" L x 0.201" W (5.15mm x 5.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 10 | kr.4.30500 | kr.43.05 |
| 25 | kr.3.97880 | kr.99.47 |
| 50 | kr.3.75200 | kr.187.60 |
| 100 | kr.3.53710 | kr.353.71 |
| 250 | kr.3.27220 | kr.818.05 |
| 500 | kr.3.08530 | kr.1,542.65 |
| 1.000 | kr.2.90924 | kr.2,909.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.74338 | kr.5,486.76 |
| 4.000 | kr.2.58720 | kr.10,348.80 |
| 6.000 | kr.2.50008 | kr.15,000.48 |
| 10.000 | kr.2.39464 | kr.23,946.40 |
| 14.000 | kr.2.32770 | kr.32,587.80 |
| 20.000 | kr.2.27448 | kr.45,489.60 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |

