


HCMA0503-1R0-R | |
|---|---|
DigiKey Part Number | 283-4521-2-ND - Tape & Reel (TR) 283-4521-1-ND - Cut Tape (CT) 283-4521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCMA0503-1R0-R |
Description | FIXED IND 1UH 10.1A 11.4 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 10.1 A 11.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 8.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 11.4mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.203" L x 0.201" W (5.15mm x 5.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP2020CZER1R0MA1 | Vishay Dale | 1.827 | 541-IHLP2020CZER1R0MA1CT-ND | kr.23.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 10 | kr.4.30500 | kr.43.05 |
| 25 | kr.3.97880 | kr.99.47 |
| 50 | kr.3.75200 | kr.187.60 |
| 100 | kr.3.53710 | kr.353.71 |
| 250 | kr.3.27220 | kr.818.05 |
| 500 | kr.3.08530 | kr.1,542.65 |
| 1.000 | kr.2.90924 | kr.2,909.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.02583 | kr.6,051.66 |
| 4.000 | kr.2.85359 | kr.11,414.36 |
| 6.000 | kr.2.75756 | kr.16,545.36 |
| 10.000 | kr.2.64130 | kr.26,413.00 |
| 14.000 | kr.2.56749 | kr.35,944.86 |
| 20.000 | kr.2.53600 | kr.50,720.00 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |

