1 µH Shielded Drum Core, Wirewound Inductor 10.1 A 11.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Drum Core, Wirewound Inductor 10.1 A 11.4mOhm Max Nonstandard
Eaton Automotive Electronics Solutions

HCMA0503-1R0-R

DigiKey Part Number
283-4521-2-ND - Tape & Reel (TR)
283-4521-1-ND - Cut Tape (CT)
283-4521-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCMA0503-1R0-R
Description
FIXED IND 1UH 10.1A 11.4 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 10.1 A 11.4mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
8.5A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
11.4mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.203" L x 0.201" W (5.15mm x 5.10mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IHLP2020CZER1R0MA1Vishay Dale1.827541-IHLP2020CZER1R0MA1CT-NDkr.7.04000Similar
In-Stock: 916
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.26000kr.5.26
10kr.4.30500kr.43.05
25kr.3.97880kr.99.47
50kr.3.75200kr.187.60
100kr.3.53710kr.353.71
250kr.3.27220kr.818.05
500kr.3.08530kr.1,542.65
1.000kr.2.90924kr.2,909.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.02583kr.6,051.66
4.000kr.2.85359kr.11,414.36
6.000kr.2.75756kr.16,545.36
10.000kr.2.64130kr.26,413.00
14.000kr.2.56749kr.35,944.86
20.000kr.2.53600kr.50,720.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.26000
Unit Price with VAT:kr.6.57500