


HCM1A1707-4R7-R | |
|---|---|
DigiKey Part Number | 283-4769-2-ND - Tape & Reel (TR) 283-4769-1-ND - Cut Tape (CT) 283-4769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1707-4R7-R |
Description | FIXED IND 4.7UH 18A 4.72 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 18 A 4.72mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.72mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.677" L x 0.663" W (17.20mm x 16.85mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.95000 | kr.40.95 |
| 10 | kr.33.64800 | kr.336.48 |
| 25 | kr.31.13240 | kr.778.31 |
| 50 | kr.29.35520 | kr.1,467.76 |
| 100 | kr.28.91210 | kr.2,891.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.27.40890 | kr.5,481.78 |
| 400 | kr.25.85008 | kr.10,340.03 |
| 600 | kr.24.98085 | kr.14,988.51 |
| 1.000 | kr.23.92847 | kr.23,928.47 |
| 1.400 | kr.23.62100 | kr.33,069.40 |
| Unit Price without VAT: | kr.40.95000 |
|---|---|
| Unit Price with VAT: | kr.51.18750 |

