
HCM1A1307V3-220-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1307V3-220-RTR-ND - Tape & Reel (TR) 283-HCM1A1307V3-220-RCT-ND - Cut Tape (CT) 283-HCM1A1307V3-220-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1307V3-220-R |
Description | FIXED IND 22UH 6A 33.1 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 6 A 33.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 33.1mOhm Max |
Series | Frequency - Self Resonant 5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.530" L x 0.496" W (13.45mm x 12.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.3.57600 | kr.35.76 |
| 25 | kr.3.30960 | kr.82.74 |
| 50 | kr.3.11920 | kr.155.96 |
| 100 | kr.2.94050 | kr.294.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.49020 | kr.1,372.55 |
| 500 | kr.5.17674 | kr.2,588.37 |
| 750 | kr.5.00192 | kr.3,751.44 |
| 1.250 | kr.4.79030 | kr.5,987.88 |
| 1.750 | kr.4.65591 | kr.8,147.84 |
| 2.500 | kr.4.51771 | kr.11,294.27 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

