New at DigiKey
10 µH Shielded Molded Inductor 8.3 A 17.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1A1307V3-100-R

DigiKey Part Number
283-HCM1A1307V3-100-RTR-ND - Tape & Reel (TR)
283-HCM1A1307V3-100-RCT-ND - Cut Tape (CT)
283-HCM1A1307V3-100-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A1307V3-100-R
Description
FIXED IND 10UH 8.3A 17.2 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 8.3 A 17.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
17.2mOhm Max
Series
Frequency - Self Resonant
9MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 155°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.530" L x 0.496" W (13.45mm x 12.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.256" (6.50mm)
Current - Saturation (Isat)
13.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 359
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.2.34600kr.23.46
25kr.2.17080kr.54.27
50kr.2.04660kr.102.33
100kr.1.92930kr.192.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.1.78484kr.446.21
500kr.1.68288kr.841.44
750kr.1.62592kr.1,219.44
1.250kr.1.55695kr.1,946.19
1.750kr.1.51316kr.2,648.03
2.500kr.1.46812kr.3,670.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250